Rigol DSA815-TG Spectrum Analyser 1.5 GHz

MPN
DSA815-TG
Brand
Rigol
Order Code
54-8062
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £846.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This 1.5GHz spectrum analyser from Rigol has a unique widescreen display, friendly interface and easy-to-use operations. Included are the following features:

Distinguish the two nearby signals clearly with the 100Hz RBW
Compare spectrums when changing the RBW settings with different colour trace
Zero span to demodulate the AM signal
Read out the spectrum peak values with the peak table function
Measure lower than -130dBm signal with the standard preamplifier
VSWR measurement
EMI measurement (EMI filter and quasi-peak and pass/fail)
The GUI to control the RF demo kit (transmitter) directly


  • All-digital IF technology
  • 9kHz-1.5GHz frequency range
  • Up to -135dBm displayed average noise level (DANL)
  • -80dBc/Hz @ 10kHz oset phase noise
  • Total amplitude uncertainty <1.5dB
  • 100Hz minimum resolution bandwidth (RBW)
  • 1.5GHz tracking generator (DSA815-TG)
  • Advanced measurement functions (option)
  • EMI filter and quasi-peak detector kit (option)
  • VSWR measurement kit (option)
  • Complete connectivity: LAN, USB host, USB device, GPIB (option)
  • 8in WVGA (800 x 480) display
  • Compact size, lightweight design
  • Manufacturer's part DSA815-TG
Type Spectrum analyser
Frequency Range 100Hz
Connector Type BNC
Display TFT LCD

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot