Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Stontronics T4107ST DSA-0051-12 5W Plugtop SMPSU 12V 400mA

Order Code:  

85-2927

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: DSA-0051-12  Copy to clipboard
 Report an error

Discontinued

A regulated 5W plugtop power supplies that are lightweight and small in size yet offer good performance.


  • Can be operated by voltages from 90V AC to 264V AC
  • Good output tolerance
  • Provides protection from short circuits
  • 1.8m Output lead
  • Fitted with a standard 2.1mm centre positive connector
  • CE approved for safety and noise
  • Supplied as 12V, 400mA plugtop

Reviews


Lightweight and Compact

Reviewed by: Mr Edward Holmes - 15 February 2016
This little plug-top power supply is ideal for those electronic projects that require a reliable and constant power supply... it certainly saves changing batteries constantly and significantly reduces the space required on your PCB layouts. The size of the plug is very small and lightweight, certainly a lot more compact than the original 'wall-warts' that used a transformer! The DC plug is 2.1mm in size, be sure to use a 2.1mm socket, otherwise you won't be able to plug it in! The size refers to the inside pin diameter.