Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Stontronics T4109ST DSA-0051-09 5W Plugtop SMPSU 9V 550mA (UK Plug)

Stontronics T4109ST DSA-0051-09 5W Plugtop SMPSU 9V 550mA (UK Plug)

Order Code:  

85-2926

  Copy to clipboard
Brand: Stontronics  Copy to clipboard MPN: DSA-0051-09  Copy to clipboard
 Report an error

Discontinued

A regulated 5W plugtop power supplies that are lightweight and small in size yet offer good performance.


  • Can be operated by voltages from 90V AC to 264V AC
  • Good output tolerance
  • Provides protection from short circuits
  • 1.8m Output lead
  • Fitted with a standard 2.1mm centre positive connector
  • CE approved for safety and noise
  • Supplied as 9V, 550mA plugtop

Reviews


Be the first to submit a review