Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Berol Dry Wipe Marker Pen Round Tip Assorted - Pack of 8

Order Code:  

34-9460

  Copy to clipboard
Brand: Berol Drywipe  Copy to clipboard MPN: 1984865  Copy to clipboard EAN-13: 3501179848655
  • Country of Origin: USA
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
18 in Stock, despatched same dayAdditional quantity lead time 9 days

These round-tipped Berol drywipe marker pens are ideal for both teachers and children to use on non-absorbent whiteboards.


  • Assorted colour markers
  • 2mm line width
  • Colour-coded caps for easy colour identification
  • Toughened tips
  • Low odour
  • Easy to clean
  • Suitable for use on most non absorbent dry wipe boards
  • Supplied in packs of 8
Type Round tip
Quantity 8
Colour Various
Tip 2mm

To use this facility please Sign In.

Sign In

Reviews


berolwhiteboardpens

Reviewed by: Ella Luxton-Keough - 22 July 2016
These pens are great. We use these pens at school