Sealey DRPM1 Metal Drain Pan 9ltr

MPN
DRPM1
Brand
Sealey
EAN-13
5051747344129
Order Code
89-6038
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Not only suitable for oil changes, this zinc plated pan is ideal for cleaning and storing vehicle components too. May also be used as a drip tray under vehicles.
  • Zinc plated pan, ideal for oil changes, cleaning and storing vehicle components.
  • May also be used as a drip tray under vehicles.
  • Capacity: 9L.
  • Overall Size (W x D x H): 432 x 331 x 89mm.
  • Model No. DRPM1
Type Drain Pan
Capacity 9L
Height 89mm
Nett Weight 1.05kg
Size (W x D x H) 432 x 331 x 89mm

Reviews

Be the first to submit a review

Accessories


Trustpilot