Sealey DRPL25 Drip Tray Low Profile 25L

MPN
DRPL25
Brand
Sealey
EAN-13
5054511139419
Order Code
94-2344
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from hard-wearing recycled polypropylene. Has a broad appeal to both the classic car user and general mechanic. Purpose-made for the recovery of oil and fluids, this drip tray can be left under most vehicles due to the low profile design. Ideal for use over prolonged periods of time, catching any drips that may occur whilst in storage or in the workshop. Extra-long in order to cover drips from both engine and gearbox.
  • Manufactured from hard-wearing recycled polypropylene.
  • Has a broad appeal to both the classic car user and general mechanic.
  • Purpose-made for the recovery of oil and fluids, this drip tray can be left under most vehicles due to the low profile design.
  • Ideal for use over prolonged periods of time, catching any drips that may occur whilst in storage or in the workshop.
  • Extra-long in order to cover drips from both engine and gearbox.
  • Overall Size (W x D x H): 1100 x 550 x 50mm.
  • Model No. DRPL25
Type Drip tray
Capacity 25L
Height 50mm
Nett Weight 2.08kg
Size (W x D x H) 1100 x 550 x 50mm

Reviews

Be the first to submit a review

Accessories


Trustpilot