Christmas Opening Hours and Delivery Dates here

Sealey DRPL09 Drip Tray Low Profile 9L

Order Code:

94-2342

Brand: Sealey MPN: DRPL09 EAN-13: 5054511139396
  • Quickly find another product in this range by Capacity:

    9L 15L 25L
Qty Unit Price (Ex VAT)
1+ £10.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Low profile drip tray manufactured from hard-wearing recycled polypropylene. Has a broad appeal to both the classic car user and general mechanic. Purpose made for the recovery of oil and fluids, this drip tray can be left under most vehicles due to the low profile design. Ideal for use over prolonged periods of time, catching any drips that may occur whilst in storage or in the workshop.
  • Low profile drip tray manufactured from hard-wearing recycled polypropylene.
  • Has a broad appeal to both the classic car user and general mechanic.
  • Purpose made for the recovery of oil and fluids, this drip tray can be left under most vehicles due to the low profile design.
  • Ideal for use over prolonged periods of time, catching any drips that may occur whilst in storage or in the workshop.
  • Capacity: 9 litres.
  • Dimensions (W x D x H): 570 x 390 x 50mm
  • Model No. DRPL09
Capacity 9L
Height 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot