Sealey DRPH12 Plastic Drain Pan 12L

MPN
DRPH12
Brand
Sealey
EAN-13
5054511703870
Order Code
94-0219
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Lightweight drain pan made of hard-wearing Polypropylene. Purpose-made for the recovery of oil and fluids. Ideal for cleaning and storing vehicle components or used to catch any drips that may occur over a long period of time whilst in storage or in the workshop.
  • Lightweight drain pan made of hard-wearing Polypropylene.
  • Purpose-made for the recovery of oil and fluids.
  • Ideal for cleaning and storing vehicle components.
  • Use to catch any drips that may occur over a long period of time whilst in storage or in the workshop.
  • Capacity: 12L.
  • Size (W x D x H): 450 x 350 x 90mm.
  • Model No. DRPH12
Type Drain Pan
Capacity 12L
Nett Weight 0.8kg
Size (W x D x H) 450 x 350 x 90mm

Reviews

Be the first to submit a review

Accessories


Trustpilot