Sealey DRP32 Spill Tray 60ltr

MPN
DRP32
Brand
Sealey
EAN-13
5051747513266
Order Code
89-7283
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £82.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from high-density polyethylene, making the spill tray ideal for catching and preventing oil and chemical spillages. Lightweight for easy transportation and positioning, yet still strong and durable.
  • Manufactured from high-density polyethylene, making the spill tray ideal for catching and preventing oil and chemical spillages.
  • 60L Tray capacity.
  • Suitable for storing 4 x 25L drums
  • Lightweight for easy transportation and positioning.
  • Model No. DRP32
Type Spill tray
Capacity 60L
Dimensions (W x D x H) 1000 x 600 x 175mm
Drum Capacity 4 x 25L
Height 175mm
Nett Weight 4.80kg
Spill Capacity 60L

Reviews

Be the first to submit a review

Accessories


Trustpilot