Sealey DRP22 Drum Rack Dispensing/Storage Unit

MPN
DRP22
Brand
Sealey
EAN-13
5051747513181
Order Code
89-7272
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £540.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

High-density polyethylene construction, suitable for storing two 205L drums. Moulded with gradual decline and recesses to secure drum. Horizontal storage of drums provides access to dispense contents into smaller containers. Fitted with 450L spill tray ideal for catching and preventing spillages. Can be easily moved by forklifts and pallet trucks.
  • High-density polyethylene construction, suitable for storing two 205L drums.
  • Moulded with gradual decline and recesses to secure drum.
  • Horizontal storage of drums provides access to dispense contents into smaller containers.
  • Fitted with 450L spill tray ideal for catching and preventing spillages.
  • Can be easily moved by forklifts and pallet trucks.
  • Model No. DRP22
Type Barrel stacker
Capacity 50L
Depth 1.375m
Dimensions (W x D x H) 1375 x 1350 x 635mm
Drum Capacity 2 x 205L
Height 635mm
Material Polyethylene
Nett Weight 47.20kg
Width 1.35m

Reviews

Be the first to submit a review

Trustpilot