Sealey DRP17 Barrel Bund Polyethylene 1300 x 750 x 440mm 2 Drum

MPN
DRP17
Brand
Sealey
EAN-13
5051747513143
Order Code
89-7252
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £230.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Manufactured from high-density polyethylene, making the bund ideal for storing aggressive chemicals. Lightweight construction for easy transportation and positioning, yet still strong and durable. Features 250L spill tray, compatible with most forklifts and pallet trucks.
  • Suitable for storing 2 x 205L drums.
  • Spill Tray and Weight Capacity: 250L/650kg.
  • Complies with The Control of Pollution (Oil Storage) (England) Regulations 2001.
  • Manufactured from polyethylene making the bunds ideal for storing aggressive chemicals.
  • Corrosion resistant, will not rust or leak and are maintenance-free.
  • Lightweight for easy transportation and positioning, yet still strong and durable.
  • Model No. DRP17
Type Barrel bund
Capacity 50L
Depth 750mm
Dimensions (W x D x H) 1300 x 750 x 440mm
Drum Capacity 2 x 205L
Height 440mm
Material Polyethylene
Nett Weight 20.20kg
Width 1.3m

Reviews

Be the first to submit a review

Trustpilot