Christmas Opening Hours and Delivery Dates here

Sealey DRP14 Oil/Fluid Drain Pan 6L

Order Code:

94-3824

Brand: Sealey MPN: DRP14 EAN-13: 5054511871500
Qty Was Unit Price (Ex VAT)
1+ £7.88 £5.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Suitable for both the DIY user and professional mechanic. Purpose-made for the recovery of oil and antifreeze, the pan helps to keep the workshop floor free from oily residue and aid return of oil to recycling containers with minimum risk of spills or splashes. Manufactured from polypropylene. Includes oil pouring lip making it easy to dispose of oil/fluids. Will not dent or rust and is easy to clean.
  • Suitable for both the DIY user and professional mechanic.
  • Purpose-made for the recovery of oil and antifreeze, the pan helps to keep the workshop floor free from oily residue and aid return of oil to recycling containers with minimum risk of spills or splashes.
  • Manufactured from polypropylene.
  • Includes oil pouring lip making it easy to dispose of oil/fluids.
  • Will not dent or rust and is easy to clean.
  • Model No. DRP14
Type Drain pan
Capacity 6L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot