Sealey DRP12 Barrel Bund Polyethylene 1220 x 820 x 330mm

MPN
DRP12
Brand
Sealey
EAN-13
5024209785723
Order Code
89-4365
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £246.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from high-density polyethylene, making the bund ideal for storing aggressive chemicals. Lightweight construction for easy transportation and positioning, yet still strong and durable. Features 240L spill tray, compatible with most forklifts and pallet trucks.
  • Suitable for storing 2 x 205L drums.
  • Spill Tray and Weight Capacity: 240L/650kg
  • Complies with The Control of Pollution (Oil Storage) (England) Regulations 2001.
  • Manufactured from polyethylene making the bunds ideal for storing aggressive chemicals.
  • Corrosion resistant, will not rust or leak and are maintenance-free.
  • Lightweight for easy transportation and positioning, yet still strong and durable.
  • Model No. DRP12
Type Barrel bund
Capacity 230L
Depth 820mm
Dimensions (W x D x H) 1220 x 820 x 330mm
Drum Capacity 2 x 205L
Height 330mm
Material Polyethylene
Nett Weight 24.00kg
Total Sump Capacity 230L
Width 1.22m

Reviews

Be the first to submit a review

Trustpilot