Sealey DRP09 Oil/fluid Drain and Recycling Container 54ltr - Wheeled

MPN
DRP09
Brand
Sealey
EAN-13
5054630331008
Order Code
89-1717
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £258.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Ensures safe and clean collection, transportation and temporary storage of waste oil. Features heavy-duty construction with wheeled undercarriage for easier transportation of full drainer. Stores flat or in upright position. Supplied with additional tap for alternative draining method.
  • Ensures safe and clean collection, transportation and temporary storage of waste oil.
  • Features heavy-duty construction with wheeled undercarriage for easier transportation of full drainer.
  • Stores flat or in upright position.
  • Supplied with additional tap for alternative draining method.
  • Model No. DRP09
Type Drain Container
Capacity 57L
Height 240mm
Nett Weight 7.12kg
Size (W x D x H) 1000 x 615 x 220mm

Reviews

Be the first to submit a review

Accessories


Trustpilot