Sealey DRP04 Antifreeze/fluid Drain Pan 17l

MPN
DRP04
Brand
Sealey
EAN-13
5024209038539
Order Code
89-0322
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Colour-coded to help keep different fluids isolated and reduce cross contamination.
  • Made from high-density Polyethylene with UV stabiliser.
  • Suitable for antifreeze changes.
  • Features anti-splash lip that contains fluid when carrying or pouring.
  • Large handles and enclosed pouring spout aids return of oil/fluid to recycling container.
  • Colour-coded to help keep different fluids isolated and reduce cross contamination.
  • Diameter: Ø460mm.
  • Height: 150mm.
  • Model No. DRP04
Type Drain Pan
Capacity 17L
Diameter Ø460mm
Height 150mm
Nett Weight 0.96kg

Reviews

Be the first to submit a review

Accessories


Trustpilot