Sealey DRP011 Oil/Fluid Drainer Low Profile 30ltr

MPN
DRP011
Brand
Sealey
EAN-13
5051747699755
Order Code
89-8548
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £111.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Low profile design with four castors, providing easy manoeuvrability. Ensures safe and clean collection, transportation and temporary storage of waste fluids. Includes grid to aid draining of filters and to prevent debris entering the tank.
  • Low profile design with four castors, providing easy manoeuvrability.
  • Ensures safe and clean collection, transportation and temporary storage of waste fluids.
  • Includes grid to aid draining of filters and to prevent debris entering the tank.
  • Size (L x W x H): 850 x 600 x 125mm.
  • Model No. DRP011
Type Drain Container
Capacity 30L
Height 125mm
Nett Weight 4.67kg
Size (W x D x H) 850 x 600 x 125mm

Reviews

Be the first to submit a review

Trustpilot