Christmas Opening Hours and Delivery Dates here

Sealey DRP01 Oil/fluid Drain Pan 8l

Order Code:

89-0316

Brand: Sealey MPN: DRP01 EAN-13: 5024209038508
Qty Was Unit Price (Ex VAT)
1+ £7.88 £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Large enough for a single oil change. Includes pouring lip, hanging hole and back-shelf with protruding stub for draining oil filters.

Model NoDRP01
Capacity:8L
Diameter:365mm
Height:100mm
Nett Weight:0.39Kg

Capacity 8L
Height 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot