Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 1400W 50L 230V Wet & Dry Vacuum Cleaner with Stainless Steel Tank

<p>Professional high volume model with robust stainless steel tank. Designed to pick up wet and dry materials it has a 50L tank volume. The cleaner is fitted with an automatic power tool socket which allows the user to plug in a power tool (max. 2200W) and run it directly off the cleaner. The power tool's dust extraction facility is connected via the vacuum's hose with the whole operation controlled by the power tool's on/off switch. Ideally suited for use in the workshop and garage. Fitted with BS approved 3 pin plug and 4m (approx.) of cable. Display carton.</p>
    Specification:
  • Max. vacuum pressure: 24KPa (240mbar)
  • Max. air flow: 65L/sec
  • Tank volume: 50L
  • Power take off rating: 1000W
  • Dimensions:
  • - height (inc castors): 720mm
  • - base: 440 x 440mm
  • Weight: 10kg
*Question functionality currently disabled