Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 1/8" Bsp Male Nut Pcl Euro Coupling Adaptor

<p>&#149;&nbsp;&nbsp;&nbsp;For heavy duty high flow applications<br>&#149;&nbsp;&nbsp;&nbsp;Tested to over 1 million cycles<br>&#149;&nbsp;&nbsp;&nbsp;Connects to most popular and European adaptor profiles (Cejn, Rectus etc.)<br>&#149;&nbsp;&nbsp;&nbsp;Zinc passivated to significantly improve corrosion resistance<br>&#149;&nbsp;&nbsp;&nbsp;Hard wearing steel construction<br>Sold loose.</p>
    Specification:
  • Flow capacity at 6 bar inlet and
  • 0.5bar pressure drop: 78cfm (2200L/min)
  • Max. working pressure: 500psi (35bar)
  • Test pressure: 725psi (50bar)
  • Max. burst pressure: 2030psi (140bar)
  • Temp. range: -40 to 100°C
  • Nominal flow diameter: 7.4mm
*Question functionality currently disabled