Christmas Opening Hours and Delivery Dates here

Crydom DRA1-MPDCD3 Solid State Relay Din Module 3A 3-32VDC

Order Code:

50-9507

Brand: Crydom MPN: DRA1-MPDCD3 EAN-13: 2050000918957
Qty Unit Price (Ex VAT)
1+ £66.61
5+ £66.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 10/01/2026

Sensata/Crydom DRA1-MPDCD3 is a solid state relay designed for DIN rail mounting.

It operates with a load voltage of up to 60VDC and can handle a current of 3A.

The device is activated by an input control voltage ranging from 3-32VDC.

It is typically used in applications requiring reliable switching with no moving parts, such as in industrial automation and control systems.


  • Just 10mm wide
  • Ready to install for DIN rail mounting
  • Cage style screw terminals for easy connection
  • UL, CE Approved
Input Voltage 32V
Input Current 3mA
Contact Configuration SPST-NO
Switching Current 3A
Mounting Type Rail
Length 62.22mm
Width 10.03mm
Height 89.6mm
Impedance 1500Ω

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot