Christmas Opening Hours and Delivery Dates here
Crydom DR48E12 SSR Module 600VAC 12A Max, 18-36VAC Control Voltage

Crydom DR48E12 SSR Module 600VAC 12A Max, 18-36VAC Control Voltage

Order Code:

49-4187

Brand: Crydom MPN: DR48E12

Discontinued


This 12A 48 to 600V AC solid state relay has a control voltage of 18 to 36V DC and is just 18mm wide.

Features a unique integrated heatsink, that greatly improves thermal management. The mounting provides a quick and easy installation onto a standard 35mm rail. The switching capacity of this SSR makes it ideal for applications with restricted space on the DIN rail (for example heating, lighting or other control systems).


  • Zero cross output
  • Fits standard 35mm DIN rail
  • LED Input status indicator
  • UL and cUL listed, HP rated CE compliant
  • UL 508 Endurance rating for enhanced reliability
Input Voltage 36V
Input Current 3mA
Contact Configuration SPST-NO
Switching Current 12A
Mounting Type Rail
Length 87.6mm
Width 18mm
Height 83.7mm

Trustpilot