Christmas Opening Hours and Delivery Dates here

Crydom DR48D12R Solid State Relay 6A 4-32VDC

Order Code:

51-0092

Brand: Crydom MPN: DR48D12R

Discontinued


This 12A 48 to 600V AC solid state relay has a control voltage of 4 to 32V DC and is just 18mm wide.

Features a unique integrated heatsink, that greatly improves thermal management. The mounting provides a quick and easy installation onto a standard 35mm rail. The switching capacity of this SSR makes it ideal for applications with restricted space on the DIN rail (for example heating, lighting or other control systems).


  • Random turn-on
  • Fits standard 35mm DIN rail
  • LED Input status indicator
  • UL and cUL listed, HP rated CE compliant
  • UL 508 Endurance rating for enhanced reliability
Input Voltage 32V
Input Current 10mA
Switching Current 6A
Mounting Type Rail
Length 87.6mm
Width 18mm
Height 83.7mm

Trustpilot