Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

TDK-Lambda DPX30-48WS3P3 DIN Rail Power Supply

Order Code:  

51-4580

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: DPX30-48WS3P3 Copy to clipboard EAN-13: 4016138651850 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

To satisfy customer demand for low power DC-DC converters that can be rapidly mounted onto 25mm DIN rails, TDK-Lambda has introduced the DPX Series.

Supplied with an output voltage of 3.3V and output power of 30W, this new series provides an economical solution for industrial applications such as process control and factory automation, as well as in alarm and security systems.

The DPX DC-DC converter is enclosed in a rugged metal case and can be mounted on either a TS35/7.5 or TS35/15 standard DIN rail. A green LED indicator on the front panel gives an immediate visual confirmation of the output status.


  • Simple system integration
  • Connections Screw terminals
  • Dimensions 24.5(W) x 57.6(H) x 125(D)mm
  • Input voltage range 18 -75V DC
  • Manufacturer part no. DPX30-48WS3P3
  • Nominal input voltage 24V/DC, 36V/DC, 48V/DC, 72V/DC
  • Output current 6000mA
  • Output power 30W
  • Output voltage 3.3V DC
  • Power 30W
  • Type (manufacturer type) DPX30-48WS3P3
  • Weight 170g
  • CE-approval

For more information on TDK-Lambda's DPX30-48WS3P3 power supply, please see its datasheet.

Reviews


Be the first to submit a review

Trustpilot