Christmas Opening Hours and Delivery Dates here

Conrad DP-M17 USB Digital Microscope, 10x to 200x Magnification

Order Code:

49-0054

Brand: Conrad MPN: DP-M17 EAN-13: 4016138766097
  • Country of Origin:
  • View All

Discontinued


This USB digital microscope 10x to 200x magnification from Conrad offers high quality imaging, while the sensor provides stills and videos at a resolution of 3488x2616, with a frame rate of 30fps in video mode.

A sturdy, adjustable locking desktop stand avoids image blurring through unwanted movement, with a rubberised grip for steady handheld operation. The 3 LED brightness levels can be selected via the slide switch on the microscope unit to get sufficient subject lighting without glaring effects.

The software included allows images and videos to be captured using keyboard shortcuts. A timed interval capture mode allows buttonless operation to significantly speed up work or produce a time-lapse series of images.

Transfer captured images and stills from the digital microscope to a PC or laptop via USB and process them using the software provided. Take measurements and inset them into images to send to colleagues or archive.

The full package includes: USB digital microscope, stand, USB cable, calibration tool, operating instructions and software with distance measurement function.


  • High resolution camera sensor
  • 10x to 200x magnification range
  • Smooth 30fps frame rate
  • 3-stage LED brightness settings via slide switch
  • Dimensions: (Ø x H) 42mm x 138mm
  • Magnification: 10x to 200x
  • Operating voltage: 5V DC via USB
  • Optical resolution: 9.0 Megapixel
  • Optical video resolution: 800 x 600 pix
  • Photo resolution (optical): 3488 x 2616 pix
  • Main housing colour: Black
  • Video format: AVI
  • Subject lighting: 8 LEDs
  • Specification: USB
  • Manufacturer's part DP-M17

System Requirements: Windows® XP/Windows Vista™/Windows® 7.
Magnification 10x to 200
Dimensions (Ø x H) 42 x 138mm
Operating Voltage 5 Vdc via USB
Optical resolution 9.0 Megapixel
Optical video resolution 800 x 600
Photo resolution (optical) 3488 x 2616

Questions

*Question functionality currently disabled
Tuesday, April 10, 2018 | Question by: Rapid Customer | Product code: 49-0054
Q. Does this model support Windows 10? If not, is there one about that can be used on Windows 7 and 10?
A. Hi Andy, thank you for your question. Currently there is no Windows 10 driver but this does work with Windows 7.
Monday, January 11, 2016 | Question by: Rapid Customer | Product code: 49-0054
Q. How do you change the magnification? Is it simply a digital zoom of the image or can you focus at different magnifications and then take a photo? Thank you
A. Hi David, thank you for your question. The magnification will be adjusted via the PC; the adjustment for focus is done via the scope itself.
Wednesday, September 16, 2015 | Question by: Rapid Customer | Product code: 49-0054
Q. How many megapixel sensor and what it resolution?
A. Hi Peter, thank you for your question. The sensor is 3488 x 2616 Pixel, magnification max approximately 200x and the focus range is 10mm to 200mm.

Trustpilot