Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Lascar DPM 125 3.5 Digit LCD Voltmeter

Order Code:  

87-6322

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: DPM 125 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £33.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/06/2024

This compact panel meter uses advanced components and construction techniques to give high performance at low cost. The meter can plug directly into a 12-way SIL socket or can be panel mounted using the snap-in bezel and window supplied.


  • Digit height 0.5in
  • Logic selectable decimal points
  • Digital hold
  • Auto-zero
  • Auto-polarity
  • FSR May be altered using resistors
  • Low battery indication
Meter Function Voltmeter
No. of Digits 3.5
Display Format Digital
Display Type LCD
Panel Cut-Out Height 22mm
Panel Cut-Out Width 45mm
Power Supply 9V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review