Christmas Opening Hours and Delivery Dates here

DEWALT DPG66L Nitrile Nylon Gloves

Order Code:

84-3408

Brand: DEWALT MPN: DPG66L EAN-13: 5055160027287
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £3.85 £3.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

These nitrile nylon gloves from DeWalt are large grey/black work gloves.


  • EN test: CE EN 390
  • Size: large
  • Manufacturer's part DPG66L
Disposable No
Size L
Material Nitrile nylon
Type Gripper gloves
Powdered No
Quantity 1 Pair
Anti-Static No
Standards EN 390

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot