Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rigol DP811A 1 Output Variable Bench DC Power Supply

Order Code:  

63-2175

  Copy to clipboard
Brand: Rigol  Copy to clipboard MPN: DP811A  Copy to clipboard
 Report an error

Discontinued

This 1 output variable bench DC power supply from Rigol has been designed with an intuitive user interface which includes an LCD display, channel setting, parameter input, menu softkey, display switching, advanced function area and output terminal. The power supply is ideal for the following applications: R&D lab general purpose testing, automotive electronic test, quality assessment inspection, production testing, bias power for RF/MW circuits, device or circuit characterisation and troubleshooting.
  • Output Scale: 20V/10A (Low Range)
    Voltage: 0~+20V
    Current: 0~10A
    OVP: 0.1V~22V
    OCP: 0.1A~11A
  • Output Scale: 40V/5A (High Range)
    Voltage: 0~+40V
    Current: 0~5A
    OVP: 0.1V~44V
    OCP: 0.1V~5.5A
  • Total power up to 200W
  • Low ripple noise: <350 uVrms/2mVpp
  • Excellent linear regulation rate and load regulation rate
  • Fast transient response time: <50us
  • Standard OVP/OCP/OTP protection functions
  • Standard timing function
  • Built in V,A,W measurements and waveform display
  • Support output delay, analysis, monitor, preset functions
  • Independent control for each channel
  • 3.5in TFT display
  • Connectivity: USB host and device, LAN, RS232, digital IO, USB-GPIB (Opt.)
  • Manufacturer's part DP811A

Reviews


Be the first to submit a review