Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The DEWALT 16 Gauge Stainless Steel 20° Finish Nails have been designed for use with the DEWALT 16 gauge nailer, ensuring fewer jamming or fitment issues.
Manufactured from high quality stainless steel for a high resistance to rust. DEWALT nails are made from inspected high quality steel to ensure reliability in performance.
These DEWALT DNBA1632SZ 16 Gauge 20° Finish Nails have the following specification:
Length: 32mm.
Type: 20° Angled Nails.
Finish: Stainless Steel.
Gauge: 1.6 (16GA).
Box Quantity: 2500.
Type | Finish Nail |
---|
To use this facility please Sign In.
Sign In