This 15V power supply from Cotek's DN-40 Series measures just 40mm wide and 90mm in height, yet offers 40W and has been designed to save space on a DIN rail. Offering a true DC OK signal output, the miniature power supply has been manufactured to an excellent standard with high efficiency, high reliability and long life, while equipped with short circuit, overload, over voltage and brown-out protection.
Other featues include the MTBF of 947,200 hours, LED DC OK indicator and 105°C electrolytic capacitor. Complete with a manufacturer's 3-year warranty.
- Power: 40W
- High operation temperature up to 70°C
- Withstands 2G vibration test
- International use due to wide-range input
- Universal input voltage: 100-240V AC, 124-370V DC (single phase)
- Output voltage: 15V DC
- Output current: 2.7A
- Screw terminals
- Weight: 280g
- 40 x 90mm (W x H)
- Manufacturer part DN 40-15
Safety/reliability in accordance with CE, CSA, UL508, UL1310 Class 2, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.
Open Frame/DIN Rail |
DIN rail |
Number of Outputs |
1 |
Output Voltage Min. |
N/A |
Output Voltage Max. |
15V DC |
Power Rating |
40W |
Supply Voltage Range |
100 to 240 / 124 to 370V |
Temperature Range |
-20 to +70°C |
Dimensions |
(L x W x H) 99 x 40 x 90mm |
Output Current Max. |
2.7A |
Output Current Min. |
N/A |