Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cotek DN 10-24 DIN Rail Power Supply 24VDC 0.42A 10W 1-Phase

Order Code:  

59-1917

  Copy to clipboard
Brand: Cotek  Copy to clipboard MPN: DN 10-24  Copy to clipboard EAN-13: 4016138623161
 Report an error

Discontinued

This 24V power supply from Cotek's DN-10 Series measures just 23mm wide and 90mm in height, yet offers 10W and has been designed to save space on a DIN rail. Offering a true DC OK signal output, the miniature power supply has been manufactured to an excellent standard with high efficiency, high reliability and long life, while equipped with short circuit, overload, over voltage and brown-out protection.

Other featues include the MTBF of 562,700 hours, LED DC OK indicator and 105°C electrolytic capacitor. Complete with a manufacturer's 3-year warranty.


  • Power: 10W
  • High operation temperature up to 70°C
  • Withstand 2G vibration test
  • International use due to wide-range input
  • Universal input voltage: 100-240V AC, 124-370V DC (1 phase)
  • Output voltage: 12V DC
  • Output current: 0.42A
  • Screw terminals
  • Weight: 130g
  • 23 x 90mm (W x H)
  • Manufacturer part DN 10-24

Safety/reliability in accordance with CE, CSA, UL508, UL1310 Class 2, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.

Reviews


Be the first to submit a review