Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Cotek DN 100-12 DIN Rail Power Supply 12VDC 7.5A 100W 1-Phase

Cotek DN 100-12 DIN Rail Power Supply 12VDC 7.5A 100W 1-Phase

Order Code:  

59-1929

  Copy to clipboard
Brand: Cotek  Copy to clipboard MPN: DN 100-12  Copy to clipboard EAN-13: 4016138623284
 Report an error

Discontinued

This 12V power supply from Cotek's DN-100 Series measures just 55mm wide and 90mm in height, yet offers 100W and has been designed to save space on a DIN rail. Offering a true DC OK signal output, the miniature power supply has been manufactured to an excellent standard with high efficiency, high reliability and long life, while equipped with short circuit, overload, over voltage and brown-out protection.

Other featues include the MTBF of 120,400 hours, LED DC OK indicator and 105°C electrolytic capacitor. Complete with a manufacturer's 3-year warranty.


  • Power: 100W
  • High operation temperature up to 70°C
  • Withstands 2G vibration test
  • International use due to wide-range input
  • Universal input voltage: 100-240V AC, 124-370V DC (single phase)
  • Output voltage: 12V DC
  • Output current: 7.5A
  • Screw terminals
  • Weight: 400g
  • 55 x 90mm (W x H)
  • Manufacturer part DN 100-12

Safety/reliability in accordance with CE, CSA, UL508, UL1310 Class 2, EMC/EMS EN55022 Class B, EN61000-3-2.3, EN55024, EN61000-4-2.3.4.5.6.8.11.

Reviews


Be the first to submit a review