Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dmx Laser Light Effect Laserworld Es-800S Rgb 3D

Order Code:  

60-2685

  Copy to clipboard
Brand: Laserworld  Copy to clipboard MPN: ES-800S RGB 3D  Copy to clipboard EAN-13: 7640144991876
 Report an error

Discontinued

An 800mW RGB laser system with a double effect grating and extremely wide deflection angle of up to 120°. The unit combines star effects with 3D-like laser effects such as dotted circles, helices, classical star effects, etc. The integrated glass gobos and double laser apertures further extend the effects. Patterns can be selected and modified via the DMX control mode and additional modes include an automatic stand-alone mode and a sensitivity adjustable sound-to-light mode via an internal microphone.


  • Scan angle up to 120°
  • Class 3b laser
  • Double effect gratin scanners with glass gobos
  • DPSS Laser beams at red 650nm, green 532nm, blue 445nm
  • Good beam specification with 3mm diameter and 2mrad divergence
  • Key switch
  • Mounting bracket

Reviews


Be the first to submit a review