Keithley DMM7510 7.5-Digit Graphical Sampling Multimeter

MPN
DMM7510
Brand
Keithley
Order Code
65-3294
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £3039.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 25/07/2026

The Keithley Instruments Model DMM7510 is a high accuracy 7½ digit graphical sampling multimeter that expands standard DMM functions to include high-speed digitizing and a large graphical colour touch-screen display.

The DMM offers a wide range of measurement capabilities, including 17 measurement functions. In addition to industry-leading DC accuracies, functions such as capacitance, 10A current, and 18-bit current and voltage digitizing are included.

Tying all these features together is the large 5-inch colour touchscreen display that brings users an unprecedented combination of data visualization and interaction, enabling users to gain deeper insight into their measurements.

The DMM7510 provides superior measurement accuracy and the speed necessary for a wide range of applications, from system applications and production testing to bench-top applications. It meets the requirements for production engineers, research and development engineers, test engineers, and scientists.


Functions include:

  • DC voltage
  • AC voltage
  • Temperature
  • Continuity
  • DCV ratio
  • DC current
  • AC current
  • Frequency
  • Capacitance
  • Resistance (2 terminal)
  • Resistance ( 4 terminal)
  • Period
  • Diode test
  • Digitize voltage
  • Digitise current
  • Keithley type DMM7510

Tektronix technical partner


Type Digital Multimeter
Maximum DC Voltage 1000V DC
Maximum AC Voltage 750V AC
Display Counts LCD 7½ digit
Interfaces USB
Resistance (2 terminal)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot