Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Doepke DME14 14 Module (1 row 14) Metal Enclosure
Image Representative of Range

Doepke DME14 14 Module (1 row 14) Metal Enclosure

Order Code:  

13-9386

  Copy to clipboard
Brand: Doepke  Copy to clipboard MPN: DME14 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £63.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

This Doepke DME series metal enclosure is suitable for use in domestic and similar installations covered by Amendment 3 regulations.

It is manufactured from 1mm CR4 cold-reduced mild steel, phosphate pre-treated and powder coated to RAL 9001. Cable knockouts are provided at 25mm and 20mm diameter, top and bottom with large rear knockouts. The hinged metal flap has a magnetic fastener.

Neutral and earth terminals are fitted along with DIN rail which accepts any Doepke modular devices.


  • Capacity: up to 14 modules
  • Height: 204mm
  • Width: 307mm
  • Depth: 105mm
  • Doepke type DME14
Maximum Current Rating N/A
Number of Modules 14
Window Type Opaque

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review