Rigol DM3058E Digital Multimeter

Image Representative of Range

Rigol DM3058E Digital Multimeter

MPN
DM3058E
Brand
Rigol
EAN-13
4016138820232
Order Code
63-1613
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £414.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This digital multimeter from Rigol is a digital multimeter designed with 5½ digits readings resolution and dual-display, especially fitting to the needs of high-precision, multifunction and automatic measurement. Ideal for research and development laboratories, scientific research and education, detection and maintenance, quality test and automatic production test.

The easy to use design offers a 256 x 64 LCD, supports double display (English and Chinese menu), built-in help system makes information acquisition more easier and file management (support for U-disc and local storage).


  • Real 5½ digits readings resolution
  • Up to 123 rdgs/s measurement speed
  • True-RMS AC Voltage and AC Current measuring
  • Quickly save or recall the 10 groups of preset configuration
  • Preset 10 groups of standard sensor configuration, built-in cold terminal compensation for thermocouple
  • Clone the instrument configurations into other DM3058/DM3058E via USB storage device
  • The first 5½ digit digital multimeter passing LXI Criterion in industry - can achieve system integration easily
  • With easy, convenient and flexible any sensor measurement control software: UltraSensor
  • Standard configuration interface: USB device and USB host
  • Support remote control via commands and compatible with commands of main stream multimeters
  • Manufacturer's part DM3058E

Doesn’t support LAN and GPIB interfaces.
Type Bench Multimeter
Maximum DC Voltage 1000V DC
Maximum AC Voltage 750V AC
Display Counts LCD 5½ digit
Interfaces 5

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot