Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TDK-Lambda DLP100-24/E DIN Rail Power Supply

TDK-Lambda DLP100-24/E DIN Rail Power Supply

Order Code:  

51-4670

  Copy to clipboard
Brand: TDK-Lambda  Copy to clipboard MPN: DLP100-24/E  Copy to clipboard EAN-13: 4016138379389
 Report an error

Discontinued

The TDK-Lambda DLP100-24/E is an exceptionally compact power supply housed in a sturdy metal casing. The DLP100-24/E can be used worldwide because of the wide-range input. This power supply has been designed for a broad usage even in demanding industrial applications. The output voltage can be set from 21.6V DC to 28V DC by means of a potentiometer.


  • Robust metal enclosure
  • Switched Mode
  • Termination type: Screw terminals
  • Connections Screw terminals
  • Dimensions 60(W) x 97(H) x 110(D)mm
  • Input voltage range 85 - 132V/AC, 170 - 265V/AC
  • Manufacturer part no. DLP100-24/E
  • Nominal input voltage 115V/AC, 230V/AC
  • Number of outputs 1
  • Number of phases 1
  • Output current 4.2A
  • Output voltage 24V DC
  • PSU type Switched Mode
  • Power 100W
  • Weight 540g

For more information on TDK-Lambda's DLP100-24/E power supply, please see its datasheet.

Reviews


Be the first to submit a review