This dLAN LiveCAM from Devolo offers state-of-the-art home surveillance so you can keep a watchful eye on your home at all times.
Not only can the live video can be called up via the Internet from any smartphone, tablet or PC, but the adaptor is also equipped with a host of outstanding features, such as: perfect visibility via the integrated infrared LEDs, top image quality with transmission of up to 20 frames per second, plus integrated power supply for 24 hours a day coverage. Additionally easy to set up for connection anywhere in the home - change locations in just seconds.
- Keep an eye on your home anytime and any place!
- See your child or pet in real time
- Easy to set up
- Free dLAN® cockpit app for Apple iPhone, iPad and Android devices
- Additional dLAN® LiveCams can be added easily
- Secure video transmission via the household power line
- Weight WEEE: 410g
- Weight: 640g
- Manufacturer's part 1972
3-year manufacturer‘s warranty.