Christmas Opening Hours and Delivery Dates here

Devolo 9231 dLAN 650 Triple Plus

Order Code:

19-0502

Brand: Devolo MPN: 9231 EAN-13: 4250059692312
  • Country of Origin:
  • View All

Discontinued


This dLAN 650 triple plus from Devolo is a superbly designed adaptor which can be set up easily to create a fast multimedia home network. Offering lightning-fast data transmission at speeds up to 600 Mbps and equipped with an integrated gigabit LAN connection, you can connect an Internet device at any time (e.g. TV, game console, set-top box, PC, laptop, printer, NAS). The integrated socket ensures that no electrical outlet goes to waste.

Simply connect using your home's power lines, meaning you can turn any power outlet you want into an Internet access point - the compact housing also enables flexible and unobtrusive placement at any power outlet. It doesn‘t get any easier: Just unpack it, plug it in and you‘re ready to go!


  • Ready to use, cable-free and no installation!
  • 3x integrated Gigabit LAN connections
  • Gigabit Ethernet
  • Range+ technology
  • Fastest connection at up to 600 Mbps
  • Compact design for convenient placement throughout the home
  • Automatic encryption! Active protection against unauthorised access
  • Minimal energy consumption with the innovative PowerSave technology
  • Includes dLAN® cockpit software for home network configuration (Windows, Mac OS® X, Linux®)
  • Compatible with all adaptors of the 200/500/650 product series
  • Weight: 430g
  • Weight WEEE: 300g
  • Manufacturer's part 9231

3-year manufacturer‘s warranty.

Trustpilot