Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Devolo 9092 dLAN 500 Wifi Network Kit

Devolo 9092 dLAN 500 Wifi Network Kit

Order Code:  

19-0474

  Copy to clipboard
Brand: Devolo  Copy to clipboard MPN: 9092  Copy to clipboard EAN-13: 4250059690929
  • Country of Origin:
 Report an error

Discontinued

This dLAN 500 Wi-Fi network kit from Devolo has been designed to offer the best Wi-Fi reception to Smartphones, tablets and laptops throughout each room of the house without any problems. Better than any Wi-Fi repeater, this state-of-the-art kit easily goes through walls and ceilings, while the integrated LAN port lets you go online with Internet-compatible devices at any time using a network cable (e.g. game console, television or media receiver).

An additional device can be connected at anytime (such as a smart TV or game console) using the LAN connection, while the intuitive app helps you manage a personal home network (e.g. child-safety features, guest accounts, Wi-Fi time control).


  • 3x dLAN Powerline adaptors
  • High-speed data transmission at up to 500Mbps
  • Fast and stable - right where your Wi-Fi network has been weakest
  • Automatic encryption! Active protection against unauthorised access
  • Minimal energy consumption with the innovative PowerSave technology
  • Compatible with all adaptors of the 200/500/550/650/1200 product series
  • Weight: 615g
  • Weight WEEE: 415g
  • Manufacturer's part 9092

3-year manufacturer‘s warranty.

Reviews


Be the first to submit a review