This dLAN 500 mini duo single from Devolo is a superbly designed adaptor which can be set up easily to create a fast home network. Offering data transmission at speeds up to 500 Mbps, the adaptor is equipped with two integrated LAN ports allowing two devices to be directly connected, such as a computer and network printer in the home office, or smart TV and a game console in the living room.
Simply connect using your home's power lines, meaning you can turn any power outlet you want into an Internet access point - the compact housing also enables flexible and unobtrusive placement at any power outlet. It doesn‘t get any easier: Connect adaptor 1 to the router and connect the device you want to use to adaptor 2, and you‘re ready to go!
- Ready to use, cable-free and no installation!
- 2x LAN to connect two devices to Internet at any time
- Fast Ethernet
- Compact design for convenient placement throughout the home
- Automatic encryption! Active protection against unauthorised access
- Minimal energy consumption with the innovative PowerSave technology
- Includes dLAN® cockpit software for home network configuration (Windows, Mac OS® X, Linux®)
- Compatible with all adaptors of the 200/500/650 product series
- Weight: 273g
- Weight WEEE: 149g
- Manufacturer's part 9108
3-year manufacturer‘s warranty.