This dLAN 500 duo plus starter kit from Devolo includes two superbly designed adaptors which can be set up easily to create a fast home network. Offering data transmission at speeds up to 500 Mbps, the adaptors are equipped with two integrated LAN ports allowing two devices to be directly connected, such as a computer and network printer in the home office, or smart TV and a game console in the living room. The integrated socket also ensures that no electrical outlet goes to waste.
Simply connect using your home's power lines, meaning you can turn any power outlet you want into an Internet access point - the compact housing also enables flexible and unobtrusive placement at any power outlet. It doesn‘t get any easier: Connect adaptor 1 to the router and connect the device you want to use to adaptor 2, and you‘re ready to go!
- Ready to use, cable-free and no installation!
- 2x LAN to connect two devices to Internet at any time
- Fast Ethernet
- No electrical outlet goes to waste
- Compact design for convenient placement throughout the home
- Automatic encryption! Active protection against unauthorised access
- Minimal energy consumption with the innovative PowerSave technology
- Includes dLAN® cockpit software for home network configuration (Windows, Mac OS® X, Linux®)
- Compatible with all adaptors of the 200/500/650 product series
- Weight: 687g
- Weight WEEE: 498g
- Manufacturer's part 9131
3-year manufacturer‘s warranty.