Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Devolo 1833 dLAN 500 AV Wireless+ Starter Kit

Devolo 1833 dLAN 500 AV Wireless+ Starter Kit

Order Code:  

19-0490

  Copy to clipboard
Brand: Devolo  Copy to clipboard MPN: 1833  Copy to clipboard EAN-13: 4250059618336
  • Country of Origin:
 Report an error

Discontinued

This dLAN 500 AV wireless+ starter kit from Devolo has been designed to offer optimal Wi-Fi reception to Smartphones, tablets and laptops throughout each room of the house without any problems. This state-of-the-art kit easily goes through walls and ceilings, while the integrated 3x LAN port lets you go online with Internet-compatible devices at any time (e.g. game console, television or media receiver).

An additional device can be connected at anytime (smart TV or game console etc.) using the LAN connection, while the intuitive app helps you manage a personal home network (e.g. child-safety features, guest accounts, Wi-Fi time control).


  • 3x LAN adaptors
  • Wi-Fi/WLAN
  • High-speed data transmission at up to 500Mbps
  • Fast and stable - right where your Wi-Fi network has been weakest
  • Automatic encryption! Active protection against unauthorised access
  • Minimal energy consumption with the innovative PowerSave technology
  • Compatible with all adaptors of the 200/500/550/650/1200 product series
  • Weight: 890g
  • Weight WEEE: 660g
  • Manufacturer's part 1833

3-year manufacturer‘s warranty.

Reviews


Be the first to submit a review