Christmas Opening Hours and Delivery Dates here

Speaka DL-1117 Ceiling Mounted Speaker Silver 4Ohm

Order Code:

55-7869

Brand: Speaka MPN: . EAN-13: 4016138359763

Discontinued


This versatile ceiling mounted speaker produces good sound quality and is perfect for both industrial and home applications.
  • Impedance 4Ω
  • Colour: silver
  • Sturdy metal design
Impedance
Frequency Range 90 to 17000Hz
Colour Silver
Height 100mm

Trustpilot