These DJ headphones from Mc CRYPT is a dynamic headphone the frequency response of which is tuned to DJ operation. It is used to convert electrical output signals from headphone outputs into acoustical signals (sound waves). Designed with foldable ear cups, suitable for extremely high heavy usage over the long-term by their extremely high load-bearing capacity.
Features include: connection: 3.5/6.3mm jack plug + additional angle adaptor, leather pads, adjustable headphone for optimum hold and 1.5-3.3m connector cable (spiral cable).
- Colour: silver/black
- Foldable ear cups
- Unscrew able spiral cable
- Max. load capacity: 500mW
- Max SPL (per channel): 107dB
- Frequency range: 5-30,000Hz
- Impedance: 64 Ohm
- Maximum power: 3.5W
- Dome diameter: 57mm
- Cord, length: coiled cord, 3.4m
- Weight: 300g
- Manufacturer's part DJ-90
Supplied with: headphones, coiled cord, 2x 6.3mm to 3.5mm stereo plug adapter (1x L-shape/1x gold plated) and 2x headphone sponges.
Type |
DJ |
Colour |
Silver / black |
Cable Length |
3.4m |
Frequency Range |
5 to 30000Hz |
Impedance |
64Ω |