Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Licefa Diss-SMD-Box N1-11-11-4-4 16 x 12 x 15mm - Dissipative - Yellow/Yellow

Licefa Diss-SMD-Box N1-11-11-4-4 16 x 12 x 15mm - Dissipative - Yellow/Yellow

Order Code:  

63-8688

  Copy to clipboard
Brand: Licefa  Copy to clipboard MPN: N1-11-11-4-4  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This box from Licefa is ideal for storing SMD components. Made from dissipative yellow polystyrene with a matching hinged lid.


  • Height 15mm
  • Length 16mm
  • Width 12mm
  • Manufacturer's part N1-11-11-4-4
Material Polystyrene
Height 15mm
Length 16mm
Width 12mm
Colour Yellow

Reviews


Be the first to submit a review