Christmas Opening Hours and Delivery Dates here

Leitz Display Book WOW A4 PP 20 Pockets Black

Order Code:

35-0742

Brand: Leitz MPN: 46310095 EAN-13: 4002432121182
  • Quickly find another product in this range by Colour:

    Black Blue
Qty Was Unit Price (Ex VAT)
1+ £2.99 £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayContact us for additional stock

Leitz 46310095 WOW Display Book with 20 Pockets, Black

This display book from the Leitz WOW range has been designed for clear personalised presentation and offers versatility for multiple uses, including displaying documents, drawings, menus, presentations or certificates. Equipped with 20 clear pockets, it is ideal for the workplace, office or home, offering both a professional and stylish presentation.


  • Colour: Black
  • 40 A4 sheet capacity (2 per pocket, 80 gsm)
  • Spine label
  • Acid free and copy safe
  • Material: Polypropylene
  • Manufacturer's part 46310095
Type Display book
Colour Black
Size A4
Material Polypropylene
Pack Size 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot