Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Dipping Nets - 120 x 100mm - Pack of 5

Order Code:  

52-2631

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 52-2631  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These dipping nets are made from Flymesh netting on a strong UPVC handle and are ideal for pond dipping and other activities as part of a field trip.


  • Net dimensions 120 x 100mm
  • Handle dimensions 300mm
  • Supplied in packs of 5
Type Insect net
Size 120 x 100mm

Questions


*Question functionality currently disabled


07 June 2019 Question by: Rapid Customer | Product code: 52-2631
Q. What mesh size are these nets please - are they finer than the 1mm mesh of the RVFM insect nets, or about he same?
A. Hi Rosemary, thank you for your question. The manufacturer only states made from fly mesh but it looks to be much the same mesh size as the RVFM insect nets.

Reviews


Be the first to submit a review