TFA Digital Thermometer/ Hygrometer

MPN
30.5027.01
Brand
TFA
EAN-13
4009816023223
Order Code
60-7420
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 93 despatched in 4 working days

This digital thermometer/hygrometer from TFA has been designed for the control of interior temperature and humidity of air for a clean environment. Manufactured with an ultra-flat design, comfort level, max.min.-function and high-gloss surface.

Readings include:
Temperature indoor: 0 to +50°C (+32 to +122°F)
Humidity indoor: 20 to 95%


  • Station power supply: CR 2025 button cell (not included)
  • Transfer type: direct
  • Wall mounting or table standing
  • Colour: black
  • Dimensions: 100 x 12 (48) x 82mm
  • Weight: 70g
  • Manufacturer's part 30.5027.01
Type Thermometer/ Hygrometer
Maximum Humidity 95% RH
Maximum Temperature 50°C
Data Logging Function No
Dimensions 100 x 12 (48) x 82mm
Number of Channels 1
Sensor Type Air
Temperature Range 0 to +50°C

Questions

*Question functionality currently disabled
Question by: Product code: 60-7420

Q. What is the acronym RH?

A. Hi T Andrew, thank you for your question. It stand for Relative humidity which is the ration of the current absolute humidity to the highest possible absolute humidity (which depends on the current air temperature). A reading of 100 percent relative humidity means that the air is totally saturated with water vapour and cannot hold any more, creating the possibility of rain.

Question by: Product code: 60-7420

Q. Hi do these max min thermometers store the max & min temperatures

A. Hi E Gillespie, thank you for your question. The minimum and maximum value are updated every 24 hours and are kept in the standard display memory.

Reviews

Be the first to submit a review

Trustpilot