Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Digital Delay DD600

Order Code:  

35-4376

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: DD600  Copy to clipboard EAN-13: 4033653052764
 Report an error

Discontinued

Behringer's Digital Delay DD600 is the ultimate effects pedal for subtle to substantial echo delays and holds its own against delay boxes costing three times the price.

The DD600 stomp box has dedicated Mode, Delay Time, Feedback and Level controls for awesome sound shaping, which results in 24-bit high-resolution stereo delay, echo and panning effects with delay times of up to 2000 milliseconds. Modes include 4 tempo settings, 4 delay settings (exclusive of delay time), E/D and Reverse.

The featured Real Sound Modeling (RSM) processor emulates true acoustic environments, delivering ultra-realistic sound to your ears.

Other features include an extra Pan Out output, a bright blue LED to indicate the power status and battery condition as well as an electronic bypass footswitch, which preserves signal integrity.


  • 11 different modes
  • Real Sound Modeling (RSM) combines state-of-the-art DSP technology with sophisticated algorithms to emulate real acoustic environments 24-bit high-resolution stereo delay/echo/panning with delay time up to 2 seconds
  • Dedicated Mode, Delay Time, Feedback and Level controls for awesome sound shaping
  • Blue status LED for effect on/off and battery check
  • Runs on 9V battery or Behringer PSU-SB DC power supply (available as Rapid part 35-4766)
  • First-class electronic On/Off switch for highest signal integrity in bypass mode
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part DD600
Type Digital delay

Reviews


Be the first to submit a review