Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer DI100 DI Box Ultra-Di

Order Code:  

35-4203

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: DI100  Copy to clipboard EAN-13: 4033653100168
 Report an error

Discontinued

The Behringer DI100 DI Box Ultra-Di is a professional and multipurpose unit designed to interface line level equipment (e.g. guitars, keyboards) with the microphone level input of a mixing desk. The unit performs level matching, balancing and, depending on the level of input, either buffering of an active signal or impedance matching of a passive signal. This unit comes in a rugged, road-proof aluminium case with stackable rubber corners.

The unit has both a balanced 1/4in TRS and a balanced XLR input to suit many active or passive input sources, including the ability to connect an instruments loudspeaker output into the input of the DI100, which can handle up to 3000W whilst still delivering a perfect signal. Output to the mixing desk/console is via a balanced XLR and there is also a 1/4in LINK jack allowing a duplicate output to be sent to, for example, an on-stage amplifier. Additionally the unit has a switchable attenuation pad that allows input levels up to +50dB and a ground lift switch which can eliminate ground loop associated noise.


  • An active, battery/phantom powered professional DI box
  • Designed for both professional stage and studio applications
  • Provides impedance and signal matching for both active and passive instruments
  • BEHRINGER OT-1 output transformer for ultra-flat frequency response and full galvanic insulation
  • Internal battery automatically shuts off when phantom power is applied
  • Direct connection of amplifier outputs with ratings of up to 3000W
  • 1/4in TRS and gold-plated XLR input connectors
  • Switchable input attenuation allows input levels of up to +50 dB
  • Ground Lift switch eliminates typical ground loop problems
  • Ultra-rugged, road-suitable aluminium case
  • Stackable oversized rubber corners
  • High quality components and exceptionally rugged construction gives long life and durability
  • Behringer DI100 type

Reviews


Be the first to submit a review